KEMET 150 μF Surface Polymer Capacitor, 16V dc
- RS Stock No.:
- 161-0899
- Mfr. Part No.:
- T591D157M016ATE065
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-0899
- Mfr. Part No.:
- T591D157M016ATE065
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Polymer Capacitor | |
| Technology | Polymer | |
| Capacitance | 150μF | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Package/Case | 7343 | |
| Polarity | Polar | |
| Lead Pitch | 3.8mm | |
| Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 7.3 x 4.3 x 2.8 mm | |
| Length | 7.3mm | |
| Series | T591 | |
| Height | 2.8mm | |
| Depth | 4.3mm | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.63A | |
| Dissipation Factor | 10% | |
| Automotive Standard | AEC-Q200 | |
| Leakage Current | 240μA | |
| Lifetime | 2000 h | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Polymer Capacitor | ||
Technology Polymer | ||
Capacitance 150μF | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Package/Case 7343 | ||
Polarity Polar | ||
Lead Pitch 3.8mm | ||
Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Dimensions 7.3 x 4.3 x 2.8 mm | ||
Length 7.3mm | ||
Series T591 | ||
Height 2.8mm | ||
Depth 4.3mm | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.63A | ||
Dissipation Factor 10% | ||
Automotive Standard AEC-Q200 | ||
Leakage Current 240μA | ||
Lifetime 2000 h | ||
- COO (Country of Origin):
- CN
The KEMET Organic Capacitor KO-CAP is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities.
Ultra-low ESR
Meets or exceeds EIA standard 535BAAC
Taped and reeled per EIA 481
Halogen-free epoxy/RoHS compliant
Related links
- KEMET 150 μF Surface Polymer Capacitor, 16V dc
- KEMET 10 μF Surface Polymer Capacitor, 16V dc
- KEMET 100 μF Surface Polymer Capacitor, 16V dc
- KEMET 33 μF Surface Polymer Capacitor, 16V dc
- KEMET 220 μF Surface Polymer Capacitor, 16V dc
- KEMET 330 μF Surface Polymer Capacitor, 16V dc
- KEMET 22 μF Surface Polymer Capacitor, 16V dc
- KEMET 47 μF Surface Polymer Capacitor, 16V dc
