KYOCERA AVX 10μF Surface Mount Polymer Capacitor, 35V dc

Stock information currently inaccessible
RS Stock No.:
144-2460
Mfr. Part No.:
TCJC106M035R0200
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

Polymer

Capacitance

10µF

Voltage

35V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

2312

Equivalent Series Resistance

200mΩ

Lead Pitch

2.9mm

Tolerance

±20%

Length

6mm

Depth

3.2mm

Maximum Operating Temperature

+105°C

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TCJ

Electrolyte Type

Solid

Dissipation Factor

6%

Minimum Operating Temperature

-55°C

Leakage Current

35 μA

Polarised

Polar

AVX offers a broad range of conductive polymer solid electrolytic capacitors, targeting general and specific market requirements. Typical features like high capacitance in small and low profile, low ESR, stability of performance in time, benign failure mode under recommended use conditions, make them a good choice in applications like smartphones, tablets, PCs, telecommunication, SSD and also industrial, automotive, defense and aerospace.They are the first to market with several new polymer technologies such as the highest voltage in the industry, over 100Vr (Elektra award 2010), smallest case size 0603, 0805, highest reliability polymer in hermetically sealed package with 10 000 hrs life (Elektra award 2015) and highest energy density Joules / cc.AVX polymers are available in a wide variety of technologies like low profile, high CV, high energy, low ESR in both J-lead and facedown (undertab) designs in product series targeting commercial, industrial, aerospace and automotive (AEC-Q200) requirements.AVX has an open and progressive policy on ethical supply and is first to be in compliance with OECD guidelines and legislation on conflict materials. Their polymer capacitors are environmentally friendly, lead-free, halogen free and RoHS compliant.

Conductive polymer electrode
Benign failure mode under recommended use conditions
Lower ESR
3x reflow 260°C compatible

AVX surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 100V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial , networking and other applications. The series offers a wide range of capacitance with industry standard J-lead terminations, maximum operating temperature up to +125°C. Polymer capacitors standard derating rules are 10% for low voltage products, 20% for high voltage ones. Lead-free, halogen free compound, RoHS compliant components.