Nichicon 470μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 541-447
- Mfr. Part No.:
- PCG1C471MCL1GS
- Brand:
- Nichicon
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 541-447
- Mfr. Part No.:
- PCG1C471MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Capacitance | 470µF | |
| Voltage | 16V dc | |
| Dielectric Material Family | Aluminium | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 20mΩ | |
| Tolerance | ±20% | |
| Height | 10mm | |
| Maximum Operating Temperature | +105°C | |
| Dimensions | 10 (Dia.) x 10mm | |
| Series | CG | |
| Leakage Current | 1504 μA | |
| Diameter | 10mm | |
| Minimum Operating Temperature | -55°C | |
| Polarised | Polar | |
| Ripple Current | 3.7A | |
| Lifetime | 2000h | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Capacitance 470µF | ||
Voltage 16V dc | ||
Dielectric Material Family Aluminium | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 20mΩ | ||
Tolerance ±20% | ||
Height 10mm | ||
Maximum Operating Temperature +105°C | ||
Dimensions 10 (Dia.) x 10mm | ||
Series CG | ||
Leakage Current 1504 μA | ||
Diameter 10mm | ||
Minimum Operating Temperature -55°C | ||
Polarised Polar | ||
Ripple Current 3.7A | ||
Lifetime 2000h | ||
- COO (Country of Origin):
- JP
