Nichicon 39μF Surface Mount Polymer Capacitor, 16V dc
- RS Stock No.:
- 268-231
- Mfr. Part No.:
- PCJ1C390MCL1GS
- Brand:
- Nichicon
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 268-231
- Mfr. Part No.:
- PCJ1C390MCL1GS
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Technology | Polymer | |
| Capacitance | 39µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Equivalent Series Resistance | 35mΩ | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +105°C | |
| Height | 6mm | |
| Dimensions | 5 (Dia.) x 6mm | |
| Series | CJ | |
| Lifetime | 2000h | |
| Leakage Current | 125 μA | |
| Diameter | 5mm | |
| Minimum Operating Temperature | -55°C | |
| Ripple Current | 2.07A | |
| Polarised | Polar | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Technology Polymer | ||
Capacitance 39µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Equivalent Series Resistance 35mΩ | ||
Tolerance ±20% | ||
Maximum Operating Temperature +105°C | ||
Height 6mm | ||
Dimensions 5 (Dia.) x 6mm | ||
Series CJ | ||
Lifetime 2000h | ||
Leakage Current 125 μA | ||
Diameter 5mm | ||
Minimum Operating Temperature -55°C | ||
Ripple Current 2.07A | ||
Polarised Polar | ||
RoHS Status: Not Applicable
