Panasonic EZPE Polypropylene Film Capacitor, 500V dc, ±10%, 35μF, Radial
- RS Stock No.:
- 808-3283
- Mfr. Part No.:
- EZP-E50356MTA
- Brand:
- Panasonic
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 808-3283
- Mfr. Part No.:
- EZP-E50356MTA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 35µF | |
| Voltage | 500V dc | |
| Mounting Type | Radial | |
| Tolerance | ±10% | |
| Series | EZPE | |
| Lead Pitch | 37.5mm | |
| Length | 41.5mm | |
| Depth | 30mm | |
| Height | 51mm | |
| Dimensions | 41.5 x 30 x 51mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Radial | |
| Lead Diameter | 1.2mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 35µF | ||
Voltage 500V dc | ||
Mounting Type Radial | ||
Tolerance ±10% | ||
Series EZPE | ||
Lead Pitch 37.5mm | ||
Length 41.5mm | ||
Depth 30mm | ||
Height 51mm | ||
Dimensions 41.5 x 30 x 51mm | ||
Dielectric Polypropylene | ||
Terminal Type Radial | ||
Lead Diameter 1.2mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
MKP EZPE Series
Panasonic EZPE capacitors are constructed from a metallised dielectric with segmented pattern and polypropylene film. The use of a case and a sealing resin ensures that these film resistors are flame retardant. With a built-in self-protecting function, these capacitors are self-healing and are a high safety option.
Low loss
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage
Low ESR
High reliability
Long product life
Tinned wire terminals
Designed for DC voltage
Applications
Recommended for DC filtering and DC link circuits, suitable applications include wind power generation, industrial power suppliers, inverter circuits in appliances and solar inverters.
