Panasonic ECQE Metallised Polyester Film Capacitor, 250V dc, ±10%, 47nF, Radial

Image representative of range

Discontinued
RS Stock No.:
807-6755
Mfr. Part No.:
ECQ-E2473KB
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

47nF

Voltage

250V dc

Mounting Type

Radial

Tolerance

±10%

Series

ECQE

Lead Pitch

5mm

Length

7.9mm

Depth

4.5mm

Height

7.4mm

Dimensions

7.9 x 4.5 x 7.4mm

Dielectric

Metallised Polyester

Terminal Type

Radial

Lead Diameter

0.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
JP

ECQE(B) Series


Non-inductive construction
Self-healing
Flame retardant epoxy resin coating