EPCOS B32520 Polyester Film Capacitor, 63 V ac, 100 V dc, ±5%, 220nF, Through Hole
- RS Stock No.:
- 185-4587
- Mfr. Part No.:
- B32520C1224J000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 185-4587
- Mfr. Part No.:
- B32520C1224J000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 220nF | |
| Voltage | 63 V ac, 100 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±5% | |
| Series | B32520 | |
| Automotive Standard | AEC-Q200D | |
| Lead Pitch | 7.5mm | |
| Length | 3mm | |
| Depth | 8mm | |
| Height | 10mm | |
| Dimensions | 3 x 8 x 10mm | |
| Dielectric | Polyester | |
| Terminal Type | Solder | |
| Dissipation Factor | 15 x 10^-3% | |
| Maximum Operating Temperature | +125°C | |
| Lead Diameter | 0.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 220nF | ||
Voltage 63 V ac, 100 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±5% | ||
Series B32520 | ||
Automotive Standard AEC-Q200D | ||
Lead Pitch 7.5mm | ||
Length 3mm | ||
Depth 8mm | ||
Height 10mm | ||
Dimensions 3 x 8 x 10mm | ||
Dielectric Polyester | ||
Terminal Type Solder | ||
Dissipation Factor 15 x 10^-3% | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- CN
High pulse strength
High contact reliability
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned
High contact reliability
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned
