EPCOS B32561 Polyester Film Capacitor, 250V dc, ±10%, 150nF
- RS Stock No.:
- 172-5810
- Mfr. Part No.:
- B32561J3154K000
- Brand:
- EPCOS
Discontinued
- RS Stock No.:
- 172-5810
- Mfr. Part No.:
- B32561J3154K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 150nF | |
| Voltage | 250V dc | |
| Tolerance | ±10% | |
| Series | B32561 | |
| Lead Pitch | 10mm | |
| Length | 11.5mm | |
| Depth | 3.3mm | |
| Height | 6mm | |
| Dimensions | 11.5 x 3.3 x 6mm | |
| Dielectric | Polyester | |
| Terminal Type | Radial | |
| Dissipation Factor | 15 % @ 10 kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Lead Diameter | 0.5mm | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 150nF | ||
Voltage 250V dc | ||
Tolerance ±10% | ||
Series B32561 | ||
Lead Pitch 10mm | ||
Length 11.5mm | ||
Depth 3.3mm | ||
Height 6mm | ||
Dimensions 11.5 x 3.3 x 6mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Dissipation Factor 15 % @ 10 kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Lead Diameter 0.5mm | ||
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
