WIMA MKS2 Polyester Film Capacitor, 40 V ac, 63 V dc, ±10%, 150nF, Through Hole
- RS Stock No.:
- 171-0725
- Mfr. Part No.:
- MKS2C031501A00KSSD
- Brand:
- WIMA
Discontinued
- RS Stock No.:
- 171-0725
- Mfr. Part No.:
- MKS2C031501A00KSSD
- Brand:
- WIMA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIMA | |
| Capacitance | 150nF | |
| Voltage | 40 V ac, 63 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | MKS2 | |
| Lead Pitch | 5mm | |
| Length | 7.2mm | |
| Depth | 2.5mm | |
| Height | 6.5mm | |
| Dimensions | 2.5 x 6.5 x 7.2mm | |
| Dielectric | Polyester | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Diameter | 0.5mm | |
| Select all | ||
|---|---|---|
Brand WIMA | ||
Capacitance 150nF | ||
Voltage 40 V ac, 63 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series MKS2 | ||
Lead Pitch 5mm | ||
Length 7.2mm | ||
Depth 2.5mm | ||
Height 6.5mm | ||
Dimensions 2.5 x 6.5 x 7.2mm | ||
Dielectric Polyester | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
MKS2 Series PET Film Capacitors
From Wima, the MKS2 series of PET capacitors are available in capacitance options from 0.01uF to 10uF, with rated voltages between 50 V dc and 630 V dc. These metallised polyester capacitors are constructed with vacuum deposited electrodes and a metal contact layer with plastic film. MKS film capacitors feature tinned wire terminations and are solvent resistant with a flame-retardant plastic case and epoxy resin seal.
Features and Benefits:
Self-healing
AEC-Q200
High volume to capacitance ratio
In accordance with IEC 60384-5
Product Applications:
MKS 2 metallised polyester (PET) capacitors are suitable for bypassing, blocking, coupling and decoupling and timing applications. With an AEC-Q200 qualification, they are also suitable for automotive applications.
