Nichicon XK(ZH) Polyester Film Capacitor, 200 V ac, 400 V dc, ±10%, 330nF, Radial
- RS Stock No.:
- 162-0421
- Mfr. Part No.:
- QXK2G334KTPTZH
- Brand:
- Nichicon
Stock information currently inaccessible
- RS Stock No.:
- 162-0421
- Mfr. Part No.:
- QXK2G334KTPTZH
- Brand:
- Nichicon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 330nF | |
| Voltage | 200 V ac, 400 V dc | |
| Mounting Type | Radial | |
| Tolerance | ±10% | |
| Series | XK(ZH) | |
| Lead Pitch | 17.5mm | |
| Length | 20.5mm | |
| Depth | 8.6mm | |
| Height | 15.3mm | |
| Dimensions | 20.5 x 8.6 x 15.3mm | |
| Dielectric | Polyester | |
| Terminal Type | Radial | |
| Lead Diameter | 0.6mm | |
| Minimum Operating Temperature | -40°C | |
| Package/Case | 5101-1 | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 330nF | ||
Voltage 200 V ac, 400 V dc | ||
Mounting Type Radial | ||
Tolerance ±10% | ||
Series XK(ZH) | ||
Lead Pitch 17.5mm | ||
Length 20.5mm | ||
Depth 8.6mm | ||
Height 15.3mm | ||
Dimensions 20.5 x 8.6 x 15.3mm | ||
Dielectric Polyester | ||
Terminal Type Radial | ||
Lead Diameter 0.6mm | ||
Minimum Operating Temperature -40°C | ||
Package/Case 5101-1 | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
