KARIBAN K254 Grey Viscose, Cotton Polo Shirt L
- RS Stock No.:
- 805-337
- Mfr. Part No.:
- K254-L-Gris-chine
- Brand:
- KARIBAN
Image representative of range
Subtotal (1 unit)*
£11.32
(exc. VAT)
£13.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.32 |
*price indicative
- RS Stock No.:
- 805-337
- Mfr. Part No.:
- K254-L-Gris-chine
- Brand:
- KARIBAN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Size | L | |
| Product Type | Polo Shirt | |
| Colour | Grey | |
| Material | Viscose, Cotton | |
| Sleeve Type | Short Sleeve | |
| Series | K254 | |
| Gender | Men | |
| Number of Outer Pockets | 0 | |
| Closure Type | 3 Button Placket | |
| Standards/Approvals | Vegan | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Size L | ||
Product Type Polo Shirt | ||
Colour Grey | ||
Material Viscose, Cotton | ||
Sleeve Type Short Sleeve | ||
Series K254 | ||
Gender Men | ||
Number of Outer Pockets 0 | ||
Closure Type 3 Button Placket | ||
Standards/Approvals Vegan | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The KARIBAN short-sleeved piqué polo for men offers a versatile straight cut suitable for casual or professional environments. Constructed from high-quality ringspun combed cotton, the garment provides a smooth surface and reliable durability for frequent wear throughout the day.
High quality combed cotton fabric
Durable rib knit collar and cuffs
Classic three button tonal placket
Pre-shrunk material for shape retention
Related links
- KARIBAN K254 Grey 10% Viscose, 90% Cotton Polo Shirt M
- KARIBAN K254 Grey 10% Viscose, 90% Cotton Polo Shirt 4XL
- KARIBAN K254 Grey 10% Viscose, 90% Cotton Polo Shirt 2XL
- KARIBAN K254 Grey 10% Viscose, 90% Cotton Polo Shirt XL
- KARIBAN K254 Grey 10% Viscose, 90% Cotton Polo Shirt 3XL
- KARIBAN K254 Grey 10% Viscose, 90% Cotton Polo Shirt S
- KARIBAN Grey 10% Viscose, 90% Cotton Short Sleeve Sleeve T-Shirt L
- KARIBAN Grey 10% Viscose, 90% Cotton Short Sleeve Sleeve T-Shirt 4XL
