Portwest FR10 Grey 1% Carbon Fibre, 39% Cotton, 60% Modacrylic Polo Shirt S

Image representative of range

Subtotal (1 unit)*

£41.47

(exc. VAT)

£49.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.47

*price indicative

RS Stock No.:
749-962
Mfr. Part No.:
FR10GRRS
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

S

Product Type

Polo Shirt

Colour

Grey

Material

1% Carbon Fibre, 39% Cotton, 60% Modacrylic

Sleeve Type

Long

Series

FR10

Gender

Unisex

Closure Type

3 Button Placket

Standards/Approvals

IEC 61482-2 IEC 61482-1-2

RoHS Status: Exempt

COO (Country of Origin):
IN
The Portwest Long sleeve polo shirt is a protective workwear essential designed for professionals who need dependable safety with everyday comfort. it combines a smart polo profile with Durable performance, making it suitable for industrial and technical settings where heat exposure and static control matter. the fabric delivers lasting protection that holds up to regular laundering, while the breathable structure keeps wearers comfortable through long shifts. reliable construction and stable appearance help it stay presentable in demanding workplaces and compliance focused operations.

Protection against radiant, convective and contact heat

High cotton content for superior comfort and breathability

Button placket opening for easy wear and a classic look

Ribbed cuffs for added comfort and secure fit

Ribbed collar for improved shape retention

Outstanding colour fastness and excellent shrinkage control

Suitable for use in ESD environments

CE-CAT III certified for reliable protection

Complies with EN ISO 11612 standard for heat and flame protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy