ProGARM PS220 Navy Fabric Polo Shirt S
- RS Stock No.:
- 690-097
- Mfr. Part No.:
- PS220M-NAV-38
- Brand:
- ProGARM
Image representative of range
Subtotal (1 unit)*
£44.77
(exc. VAT)
£53.72
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.77 |
*price indicative
- RS Stock No.:
- 690-097
- Mfr. Part No.:
- PS220M-NAV-38
- Brand:
- ProGARM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Polo Shirt | |
| Size | S | |
| Colour | Navy | |
| Material | Fabric | |
| Sleeve Type | Long | |
| Series | PS220 | |
| Gender | Men | |
| Closure Type | Button | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Polo Shirt | ||
Size S | ||
Colour Navy | ||
Material Fabric | ||
Sleeve Type Long | ||
Series PS220 | ||
Gender Men | ||
Closure Type Button | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Long Sleeved Arc Polo Shirt delivers Advanced protection with a breathable, moisture-wicking fabric that keeps you cool and dry under pressure. Featuring a Durable rib-knit collar, open cuffs, and a generous fit, this polo shirt offers all-day comfort and secure fit without compromising mobility. Certified to APC 1 with a 5.1 cal/cm² ELIM rating, the PS220 integrates SafetyICON™ technology, so you always know your level of protection. Enhanced colour fastness and durability keep it strong, wash after wash. The product meets EN ISO 11612:2015, EN 1149-5:2018, and EN 61482-2:2020 standards, offering protection against heat, flames, electrostatic discharge.
Enclosed stud placket to allow for quick fastening
VXS+ Fabric with natural Fibre
Breathable with good moisture management
FR Plastic studs
Knitted collar with topping to ensure best appearance after wash
Rib-knit cuffs
SafetylCON with ELIM rating
Related links
- ProGARM PS220 Navy Fabric Polo Shirt XS
- ProGARM PS220 Navy Fabric Polo Shirt 4XL
- ProGARM PS220 Navy Fabric Polo Shirt M
- ProGARM PS220 Navy Fabric Polo Shirt XL
- ProGARM PS220 Navy Fabric Polo Shirt 3XL
- ProGARM PS220 Navy Fabric Polo Shirt L
- ProGARM PS220 Navy Fabric Polo Shirt 2XL
- ProGARM PS220 Navy Fabric Polo Shirt 5XL
