KARIBAN CGPUI10C Multi Colour Cotton Polo Shirt, EUR- S
- RS Stock No.:
- 606-665
- Mfr. Part No.:
- CGPUI10CS
- Brand:
- KARIBAN
Subtotal (1 unit)*
£9.63
(exc. VAT)
£11.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.63 |
*price indicative
- RS Stock No.:
- 606-665
- Mfr. Part No.:
- CGPUI10CS
- Brand:
- KARIBAN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Size EUR | S | |
| Colour | Multi Colour | |
| Material | Cotton | |
| Style | Polo | |
| Series | CGPUI10C | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Size EUR S | ||
Colour Multi Colour | ||
Material Cotton | ||
Style Polo | ||
Series CGPUI10C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The KARIBAN Polo Shirt is crafted from 100% preshrunk ring-spun cotton (with Heather Grey being 90% cotton and 10% viscose), offering a smooth surface that's ideal for printing. Soft and comfortable, it ensures a great fit for casual or semi-formal wear. The durable fabric provides a premium feel, making it perfect for both everyday use and customized designs, while maintaining its shape and quality after washing.
1x1 rib knit collar with neck tape
2 button placket reinforced with heat sealed tape
Tone on tone buttons
Side seams
2 button placket reinforced with heat sealed tape
Tone on tone buttons
Side seams
Related links
- KARIBAN CGPUI10C Multi Colour Cotton Polo Shirt, EUR- XS
- KARIBAN K2025CS Multi Colour 100% Cotton Polo Shirt, EUR- S
- KARIBAN Multi Colour 100% Cotton Short Sleeve T-Shirt, EUR- S
- KARIBAN Multi Colour 100% Cotton Short Sleeve T-Shirt, EUR- X
- KARIBAN Multi Colour 100% Cotton Short Sleeve T-Shirt, EUR- XXS
- KARIBAN Multi Colour 100% Cotton Short Sleeve T-Shirt, EUR- XS
- UPower Hi - Light Fluorescent Yellow Cotton UK- XS, EUR- S
- JRC 991059 100% Cotton Polo Shirt EUR- S