KARIBAN K2025CS Multi Colour 100% Cotton Polo Shirt, EUR- S

Subtotal (1 unit)*

£11.75

(exc. VAT)

£14.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.75

*price indicative

RS Stock No.:
606-662
Mfr. Part No.:
K2025CS
Brand:
KARIBAN
Find similar products by selecting one or more attributes.
Select all

Brand

KARIBAN

Size EUR

S

Colour

Multi Colour

Material

100% Cotton

Style

Polo

Series

K2025CS

RoHS Status: Exempt

COO (Country of Origin):
BD
The KARIBAN Polo Shirt is made from 100% organic combed cotton with a pique knit, offering exceptional print quality for custom designs. It features a sleek, timeless style with a slim fit and enzyme-washed fabric for added softness and durability. The shirt includes a 1x1 ribbed collar and cuffs, a two-tone button placket, and neck tape on the inside of the collar for comfort. Side seams and slits complete the design, ensuring a perfect fit and added flexibility, while the no-label feature makes it fully customizable with your brand.

Twin needle finish at the bottom of the garment
No brand label on the collar only a size chip for easy customization

Related links