KARIBAN Multi Colour 100% Cotton Short Sleeve T-Shirt, EUR- XS
- RS Stock No.:
- 606-660
- Mfr. Part No.:
- NS305CXS
- Brand:
- KARIBAN
Subtotal (1 unit)*
£6.87
(exc. VAT)
£8.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.87 |
*price indicative
- RS Stock No.:
- 606-660
- Mfr. Part No.:
- NS305CXS
- Brand:
- KARIBAN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KARIBAN | |
| Colour | Multi Colour | |
| Size EUR | XS | |
| Style | T-Shirt | |
| Fitting | Slim | |
| Material | 100% Cotton | |
| Hi-Vis | No | |
| Sleeve Type | Short | |
| Select all | ||
|---|---|---|
Brand KARIBAN | ||
Colour Multi Colour | ||
Size EUR XS | ||
Style T-Shirt | ||
Fitting Slim | ||
Material 100% Cotton | ||
Hi-Vis No | ||
Sleeve Type Short | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The KARIBAN Unisex Eco-Friendly T-Shirt is made from 100% organic combed cotton, enzyme-washed for a perfectly clean and smooth surface. With no label, it's fully customizable with your brand. Available in a wide range of colors, it features a slim fit, side seams, and a 1x1 ribbed collar for added durability. The double-needle stitching on the sleeve and bottom hem ensures long-lasting quality, making this T-shirt an ideal choice for both comfort and sustainability.
Shoulder reinforcement in the main fabric
Raw Natural color is distinguished by its visually textured and dotted with fine particles visible to the naked eye
Raw Natural color is distinguished by its visually textured and dotted with fine particles visible to the naked eye
Related links
- KARIBAN Multi Colour 100% Cotton Short Sleeve T-Shirt, EUR- XS
- KARIBAN Multi Colour 100% Cotton Short Sleeve T-Shirt, EUR- X
- KARIBAN Multi Colour 100% Cotton Short Sleeve T-Shirt, EUR- XXS
- KARIBAN Multi Colour 100% Cotton Short Sleeve T-Shirt, EUR- S
- KARIBAN CGPUI10C Multi Colour Cotton Polo Shirt, EUR- XS
- KARIBAN K2025CS Multi Colour 100% Cotton Polo Shirt, EUR- S
- Helly Hansen Grey 100% Cotton Short Sleeve T-Shirt, EUR- XS
- UPower Pink 100% Cotton Short Sleeve T-Shirt EUR- XS