JRC RODI White 100% Cotton Polo Shirt XL
- RS Stock No.:
- 498-923
- Mfr. Part No.:
- 987972 XL WHITE
- Brand:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 498-923
- Mfr. Part No.:
- 987972 XL WHITE
- Brand:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Product Type | Polo Shirt | |
| Size | XL | |
| Colour | White | |
| Material | 100% Cotton | |
| Sleeve Type | Manica Corta | |
| Series | RODI | |
| Closure Type | Three Buttons | |
| Standards/Approvals | EN ISO 13688:2013/A1:2021 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Product Type Polo Shirt | ||
Size XL | ||
Colour White | ||
Material 100% Cotton | ||
Sleeve Type Manica Corta | ||
Series RODI | ||
Closure Type Three Buttons | ||
Standards/Approvals EN ISO 13688:2013/A1:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Rodi Man white color is a short-sleeved jersey polo made from 100% combed cotton for a soft and breathable feel. It features a ribbed collar with double piping, an Oxford inner collar reinforcement, and an Oxford inner placket. The design includes three matching button. It meets EC and EN ISO protection standards, including 13688:2013/A1:2021.
Inner sleeve bottom in Oxford
Inner side slits in Oxford
Individually bagged
size 3XL
Related links
- JRC RODI White 100% Cotton Sweatshirt & Fleeces XL
- JRC RODI White 100% Cotton Sweatshirt & Fleeces M
- JRC RODI White 100% Cotton Sweatshirt & Fleeces L
- JRC NEW White 100% Cotton Polo Shirt XL
- JRC RICCIONE White 100% Cotton Polo Shirt XL
- JRC RODI Grey 100% Cotton Polo Shirt XL
- JRC RODI Melange 100% Cotton Polo Shirt XL
- JRC RODI Green 100% Cotton Polo Shirt XL
