Dickies DK0A4YLA Grey Polo Shirt S

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
326-019
Mfr. Part No.:
DK0A4YLAGYX1
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

S

Product Type

Polo Shirt

Colour

Grey

Series

DK0A4YLA

Closure Type

Button

Standards/Approvals

No

COO (Country of Origin):
KE
The Dickies Everyday Polo Shirt is crafted for ultimate comfort and practicality. Featuring moisture-wicking technology, it keeps you dry and fresh throughout the day. The lightweight material ensures ease of movement.

Anti odour

Grey Colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy