Portwest FR711 Black 1% Carbon Fibre, 60% Modacrylic, Cotton Polo Shirt
- RS Stock No.:
- 314-566
- Mfr. Part No.:
- FR711BKRM
- Brand:
- Portwest
Subtotal (1 unit)*
£59.80
(exc. VAT)
£71.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.80 |
*price indicative
- RS Stock No.:
- 314-566
- Mfr. Part No.:
- FR711BKRM
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Polo Shirt | |
| Colour | Black | |
| Material | 1% Carbon Fibre, 60% Modacrylic, Cotton | |
| Sleeve Type | Long | |
| Series | FR711 | |
| Closure Type | Button Placket | |
| Standards/Approvals | IEC 61482-2 IEC 61482-1-1 (ELIM 4.4 CAL/CM², EBT 5.5 CAL/CM²), ASTM F1959/F1959M-12 (EBT = 4.3 CAL/CM², HAF = 66%), EN ISO 11612 (A1, B1, C1, F1), EN 1149-5, CE certified, IEC 61482-1-2 APC 1, CE-CAT III | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Polo Shirt | ||
Colour Black | ||
Material 1% Carbon Fibre, 60% Modacrylic, Cotton | ||
Sleeve Type Long | ||
Series FR711 | ||
Closure Type Button Placket | ||
Standards/Approvals IEC 61482-2 IEC 61482-1-1 (ELIM 4.4 CAL/CM², EBT 5.5 CAL/CM²), ASTM F1959/F1959M-12 (EBT = 4.3 CAL/CM², HAF = 66%), EN ISO 11612 (A1, B1, C1, F1), EN 1149-5, CE certified, IEC 61482-1-2 APC 1, CE-CAT III | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Portwest WX3 FR Modaflame Long Sleeve Polo offers inherent flame-resistant properties that remain effective even after repeated washing. It provides protection against radiant, convective, and contact heat, ensuring safety in hazardous environments. With a high cotton content, it delivers superior comfort for long-lasting wear, making it an ideal choice for those needing both protection and comfort in demanding conditions.
Button placket opening
Ribbed cuffs for added comfort
Ribbed collar
Related links
- Portwest FR711 Black 1% Carbon Fibre Cotton Polo Shirt
- Portwest FR711 Black Cotton 1% Carbon Fibre Polo Shirt
- Portwest FR10 Navy 1% Carbon Fibre Cotton Polo Shirt 2XL
- Portwest FR10 Navy 1% Carbon Fibre Cotton Polo Shirt 3XL
- Portwest FR10 Black 1% Carbon Fibre 60% Modacrylic Polo Shirt 2XL
- Portwest FR10 Navy 60% Modacrylic 1% Carbon Fibre Polo Shirt L
- Portwest FR10 Navy 60% Modacrylic Cotton Polo Shirt S
- Portwest FR10 Black 1% Carbon Fibre 60% Modacrylic Polo Shirt 4XL
