Portwest FR711 Black 1 % Carbon Fibre, 60 % Modacrylic, Cotton Polo Shirt
- RS Stock No.:
- 361-486
- Mfr. Part No.:
- FR711BKRXXL
- Brand:
- Portwest
Subtotal (1 unit)*
£59.80
(exc. VAT)
£71.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.80 |
*price indicative
- RS Stock No.:
- 361-486
- Mfr. Part No.:
- FR711BKRXXL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Black | |
| Material | 1 % Carbon Fibre, 60 % Modacrylic, Cotton | |
| Style | Shirt | |
| Series | FR711 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Black | ||
Material 1 % Carbon Fibre, 60 % Modacrylic, Cotton | ||
Style Shirt | ||
Series FR711 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Portwest WX3 FR Modaflame Long Sleeve Polo offers inherent flame-resistant properties that remain effective even after repeated washing. It provides protection against radiant, convective, and contact heat, ensuring safety in hazardous environments. With a high cotton content, it delivers superior comfort for long-lasting wear, making it an ideal choice for those needing both protection and comfort in demanding conditions.
Button placket opening
Ribbed cuffs for added comfort
Ribbed collar
Ribbed cuffs for added comfort
Ribbed collar
Related links
- Portwest FR711 Black 1 % Carbon Fibre Cotton Polo Shirt
- Portwest FR10 Navy 1 % Carbon Fibre Cotton Polo Shirt
- Portwest Navy 1 % Carbon Fibre Cotton Polo Shirt EUR- M
- Portwest FR10 Navy 1 % Carbon Fibre Cotton Polo Shirt EUR- XS
- Portwest FR10 Navy 1 % Carbon Fibre Cotton Polo Shirt EUR- L
- Portwest FR10 Navy 1 % Carbon Fibre Cotton Polo Shirt EUR- M
- Portwest FR10 Navy 1 % Carbon Fibre Cotton Polo Shirt EUR- XL
- Portwest Black 1 % Carbon Fibre Cotton Long Sleeve T-Shirt
