Velilla 105508S Navy 5% Cotton, 95% Elastane Polo Shirt L

Subtotal (1 unit)*

£15.07

(exc. VAT)

£18.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.07

*price indicative

RS Stock No.:
150-256
Mfr. Part No.:
105508S_61_L
Brand:
Velilla
Find similar products by selecting one or more attributes.
Select all

Brand

Velilla

Size

L

Product Type

Polo Shirt

Colour

Navy

Material

5% Cotton, 95% Elastane

Sleeve Type

Short

Series

105508S

Closure Type

Button Placket

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Velilla Polo Shirt features a button closure at the front, complemented by a ribbed collar and sleeve cuffs for a classic look. Side slits provide added comfort and ease of movement, making it a versatile choice for both casual and smart casual occasions.

Made of 96% cotton and 4% elastane

200 GSM fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy