Velilla 105508S Navy 4% Elastane, 96% Polyamide Polo Shirt 2XL
- RS Stock No.:
- 150-254
- Mfr. Part No.:
- 105508S_61_2XL
- Brand:
- Velilla
Subtotal (1 unit)*
£15.07
(exc. VAT)
£18.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.07 |
*price indicative
- RS Stock No.:
- 150-254
- Mfr. Part No.:
- 105508S_61_2XL
- Brand:
- Velilla
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velilla | |
| Size | 2XL | |
| Product Type | Polo Shirt | |
| Colour | Navy | |
| Material | 4% Elastane, 96% Polyamide | |
| Sleeve Type | Short | |
| Series | 105508S | |
| Closure Type | Button Placket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Velilla | ||
Size 2XL | ||
Product Type Polo Shirt | ||
Colour Navy | ||
Material 4% Elastane, 96% Polyamide | ||
Sleeve Type Short | ||
Series 105508S | ||
Closure Type Button Placket | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Velilla Polo Shirt features a button closure at the front, complemented by a ribbed collar and sleeve cuffs for a classic look. Side slits provide added comfort and ease of movement, making it a versatile choice for both casual and smart casual occasions.
Made of 96% cotton and 4% elastane
200 GSM fabric
Related links
- Velilla 105508S Navy 96% Polyamide, 4% Elastane Polo Shirt S
- Velilla 105508S Navy 96% Polyamide, 4% Elastane Polo Shirt XL
- Velilla 105508S Navy 5% Cotton, 95% Elastane Polo Shirt L
- Velilla 105508S Navy 95% Elastane, 5% Cotton Polo Shirt 3XL
- Velilla 105508S Navy 5% Cotton, 95% Elastane Polo Shirt M
- Helly Hansen Kensington Tech Navy Polyamide Polo Shirt 2XL
- Helly Hansen Kensington Tech Black Polyamide Polo Shirt 2XL
- Helly Hansen Kensington Tech Grey Polyamide Polo Shirt 2XL
