3M Polishing & Finishing Hot Met Pad for Quick Connect Adaptor

Subtotal (1 unit)*

£65.98

(exc. VAT)

£79.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 9999
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.98

*price indicative

RS Stock No.:
338-402
Mfr. Part No.:
7100141852
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

For Use With

Quick Connect Adaptor

RoHS Status: Exempt

COO (Country of Origin):
TW
The 3M Perfect It Quick Connect Adapter makes changing buffing pads on rotary buffers faster, especially helpful when switching from conditioning pads to buffing pads. The adapter’s sliding ring makes it easy to attach a pad in seconds. However, when the locking system is engaged, the adapter provides a reliable connection between the pad and the buffer to ensure a secure and stable connection. Our adapter is built tough to withstand the heat and speed of rotary tool buffing. The adapter is constructed from chrome-plated machined brass and features a stainless steel locking mechanism. To ensure professional results, the adapter automatically centers and balances the pad to prevent wobbling and minimize vibration.

Allows for quick replacement of polishing pads
Facilitates the transition from treatment pads to buffing pads
Ensures a reliable connection between the buffer and the polisher
Use with Quick Connect Polishing and Buffing Foams

Related links