Phihong POE Injector
- RS Stock No.:
- 873-0796
- Mfr. Part No.:
- POE806U-24AT-N
- Brand:
- Phihong
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-0796
- Mfr. Part No.:
- POE806U-24AT-N
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Efficiency | 75% | |
| Length | 438.5mm | |
| Width | 230mm | |
| Weight | 3.8kg | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Response Time | 16ms | |
| Standards Met | CE, cULus | |
| Series | POE806U | |
| Protection Type | Over Current, Over Temperature, Over Voltage, Short Circuit | |
| Number of Ethernet Ports | 24 | |
| Product Type | PoE for Base T Network | |
| Supported Ethernet Standards | IEEE802.3at | |
| Mounting Style | Rack Mount | |
| Injector Type | Mid-Span | |
| Input AC Connector Type | IEC 320 C14 | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Efficiency 75% | ||
Length 438.5mm | ||
Width 230mm | ||
Weight 3.8kg | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
Response Time 16ms | ||
Standards Met CE, cULus | ||
Series POE806U | ||
Protection Type Over Current, Over Temperature, Over Voltage, Short Circuit | ||
Number of Ethernet Ports 24 | ||
Product Type PoE for Base T Network | ||
Supported Ethernet Standards IEEE802.3at | ||
Mounting Style Rack Mount | ||
Injector Type Mid-Span | ||
Input AC Connector Type IEC 320 C14 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
