Phihong POE Injector
- RS Stock No.:
- 873-0780
- Mfr. Part No.:
- POE61W-560DG-R
- Brand:
- Phihong
Bulk discount available
Subtotal (1 unit)*
£47.21
(exc. VAT)
£56.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £47.21 |
| 5 - 9 | £44.85 |
| 10 - 24 | £42.49 |
| 25 - 49 | £40.13 |
| 50 + | £37.77 |
*price indicative
- RS Stock No.:
- 873-0780
- Mfr. Part No.:
- POE61W-560DG-R
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Efficiency | 87% | |
| Length | 163.25mm | |
| Width | 36mm | |
| Weight | 400g | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | 40°C | |
| Product Type | Power Injector | |
| Series | POE61W | |
| Standards Met | CE, cULus, Level V Efficiency | |
| Response Time | 10ms | |
| Protection Type | Over Current, Over Voltage, Short Circuit | |
| Number of Ethernet Ports | 2 | |
| Mounting Style | Desktop | |
| Number of DC Power Output Ports | 1 | |
| Input AC Connector Type | IEC 320 C8 | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Efficiency 87% | ||
Length 163.25mm | ||
Width 36mm | ||
Weight 400g | ||
Minimum Temperature 0°C | ||
Maximum Temperature 40°C | ||
Product Type Power Injector | ||
Series POE61W | ||
Standards Met CE, cULus, Level V Efficiency | ||
Response Time 10ms | ||
Protection Type Over Current, Over Voltage, Short Circuit | ||
Number of Ethernet Ports 2 | ||
Mounting Style Desktop | ||
Number of DC Power Output Ports 1 | ||
Input AC Connector Type IEC 320 C8 | ||
Note
C13 power lead needs to be ordered separately and can be purchased on RS stock number 262-1154
Phihong 60W Power over Ethernet Single Port Midspan Power Injector - POE61W
The Phihong POE61 Power over Ethernet, single port, midspan power injector has an AC input range of 90 to 264 Vac, a 56 Vdc output voltage and full 60W Ultra Power output. This 60W DC input Power over Ethernet power injector is gigabit compatible, has a high efficiency of 87% typically and is equipped with short circuit protection and overload protection. Typical applications for the POE61D PoE midspan power injector include security cameras, wireless network access points, LCD displays, kiosks, computer workstations and satellite receivers.
Continuous flow of power with no detection
Very Low leakage
Non-Vented Case
2 or 3 Wire Options Lowest Cost Ultra PoE
Full Protection OCP, OVP
Level V Efficiency
Spare Pair and Data Pair powering - ULTRA Power midspans stk nos. 666-8211 (POE60U single-port) and 666-8220 (POE80U single-port), have a combination of Spare Pair and Data Pair powering over the full 8 wires. There are no specific IEEE standards for these yet. The midspans are compliant to the performance of 10baseT, 100baseT and 1000baseT (Gigabit). They have safety features, such as handshake detection, overload, connect and disconnect functionality as for the IEEE802.3af and IEEE802.3at standards but the handshake detection resistance is 12.5KΩ, instead of 25KΩ for the IEEE802.3af and IEEE802.3at standards
Approvals
cUL, UL, CE
