Phihong POE Injector
- RS Stock No.:
- 873-0759
- Mfr. Part No.:
- POE36D-1AT-R
- Brand:
- Phihong
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-0759
- Mfr. Part No.:
- POE36D-1AT-R
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Efficiency | 80% | |
| Length | 140mm | |
| Width | 65mm | |
| Weight | 200g | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Product Type | PoE Adapter | |
| Series | POE36D | |
| Standards Met | CE | |
| Power Signal Conversion Type | DC-DC | |
| Input AC Connector Type | RJ45 | |
| Mounting Style | Desktop | |
| Number of DC Power Output Ports | 1 | |
| Protection Type | Over Current, Over Voltage, Short Circuit | |
| Number of Ethernet Ports | 2 | |
| Supported Ethernet Standards | IEEE802.3at | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Efficiency 80% | ||
Length 140mm | ||
Width 65mm | ||
Weight 200g | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
Product Type PoE Adapter | ||
Series POE36D | ||
Standards Met CE | ||
Power Signal Conversion Type DC-DC | ||
Input AC Connector Type RJ45 | ||
Mounting Style Desktop | ||
Number of DC Power Output Ports 1 | ||
Protection Type Over Current, Over Voltage, Short Circuit | ||
Number of Ethernet Ports 2 | ||
Supported Ethernet Standards IEEE802.3at | ||
- COO (Country of Origin):
- CN
