Phihong 16 Port POE Injector, 100 → 240V ac Input, 250W
- RS Stock No.:
- 866-0098
- Mfr. Part No.:
- POE370U-480-16
- Brand:
- Phihong
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-0098
- Mfr. Part No.:
- POE370U-480-16
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Input Voltage | 100 → 240V ac | |
| Number of Output Ports | 16 | |
| Power Rating | 250W | |
| Efficiency | 75% | |
| Length | 438mm | |
| Width | 230mm | |
| Depth | 44.5mm | |
| Weight | 3.8kg | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Product Type | PoE Injector | |
| Number of DC Power Output Ports | 16 | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Input Voltage 100 → 240V ac | ||
Number of Output Ports 16 | ||
Power Rating 250W | ||
Efficiency 75% | ||
Length 438mm | ||
Width 230mm | ||
Depth 44.5mm | ||
Weight 3.8kg | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
Product Type PoE Injector | ||
Number of DC Power Output Ports 16 | ||
