Phihong 24 Port POE Injector, 90 → 264V ac Input, 56V Output, 600mA, 806W
- RS Stock No.:
- 866-0085
- Mfr. Part No.:
- POE806U-24AT
- Brand:
- Phihong
Bulk discount available
Subtotal (1 unit)*
£540.87
(exc. VAT)
£649.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £540.87 |
| 5 - 9 | £515.91 |
| 10 - 24 | £493.15 |
| 25 - 49 | £479.06 |
| 50 + | £465.75 |
*price indicative
- RS Stock No.:
- 866-0085
- Mfr. Part No.:
- POE806U-24AT
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Input Voltage | 90 → 264V ac | |
| Output Voltage | 56V | |
| Output Current | 600mA | |
| Number of Output Ports | 24 | |
| Power Rating | 806W | |
| Efficiency | 75% | |
| Length | 438mm | |
| Width | 230mm | |
| Depth | 44.5mm | |
| Weight | 3.8kg | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Number of DC Power Output Ports | 24 | |
| Product Type | PoE Injector | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Input Voltage 90 → 264V ac | ||
Output Voltage 56V | ||
Output Current 600mA | ||
Number of Output Ports 24 | ||
Power Rating 806W | ||
Efficiency 75% | ||
Length 438mm | ||
Width 230mm | ||
Depth 44.5mm | ||
Weight 3.8kg | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
Number of DC Power Output Ports 24 | ||
Product Type PoE Injector | ||
