Phihong 8 Port POE Injector, 90 → 264V ac Input, 269W
- RS Stock No.:
- 866-0079
- Mfr. Part No.:
- POE576U-8AT
- Brand:
- Phihong
Bulk discount available
Subtotal (1 unit)*
£357.91
(exc. VAT)
£429.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £357.91 |
| 5 - 9 | £341.39 |
| 10 - 24 | £326.32 |
| 25 - 49 | £317.01 |
| 50 + | £308.20 |
*price indicative
- RS Stock No.:
- 866-0079
- Mfr. Part No.:
- POE576U-8AT
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Input Voltage | 90 → 264V ac | |
| Number of Output Ports | 8 | |
| Power Rating | 269W | |
| Efficiency | 75% | |
| Length | 437mm | |
| Width | 230mm | |
| Depth | 44mm | |
| Weight | 3.8kg | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Number of DC Power Output Ports | 8 | |
| Product Type | PoE Injector | |
| Select all | ||
|---|---|---|
Brand Phihong | ||
Input Voltage 90 → 264V ac | ||
Number of Output Ports 8 | ||
Power Rating 269W | ||
Efficiency 75% | ||
Length 437mm | ||
Width 230mm | ||
Depth 44mm | ||
Weight 3.8kg | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
Number of DC Power Output Ports 8 | ||
Product Type PoE Injector | ||
