SL POWER AULT Single Port POE Injector, 100 → 250V ac Input, 56V Output, 710mA, 40W

Unavailable
RS will no longer stock this product.
RS Stock No.:
851-3374
Mfr. Part No.:
PENT1040B5600F01
Brand:
SL POWER AULT
Find similar products by selecting one or more attributes.
Select all

Brand

SL POWER AULT

Input Voltage

100 → 250V ac

Output Voltage

56V

Output Current

710mA

Number of Output Ports

1

Power Rating

40W

Package

Desk Top

Efficiency

75.1 (Min)%

MTBF

100000h

Length

133mm

Width

54mm

Depth

36mm

Weight

200g

Minimum Temperature

0°C

Maximum Temperature

+40°C

Number of DC Power Output Ports

1