Planet 2 Port POE Injector, 48-56V Input, 180W
- RS Stock No.:
- 284-4567
- Distrelec Article No.:
- 302-62-120
- Mfr. Part No.:
- IPOE-270
- Brand:
- Planet
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£178.87
(exc. VAT)
£214.64
(inc. VAT)
- RS Stock No.:
- 284-4567
- Distrelec Article No.:
- 302-62-120
- Mfr. Part No.:
- IPOE-270
- Brand:
- Planet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Planet | |
| Input Voltage | 48-56V | |
| Number of Output Ports | 2 | |
| Power Rating | 180W | |
| Select all | ||
|---|---|---|
Brand Planet | ||
Input Voltage 48-56V | ||
Number of Output Ports 2 | ||
Power Rating 180W | ||
- COO (Country of Origin):
- TW
The industrial 2-port Multi-Gigabit 802.3bt PoE++ Injector Hub. It provides a compact and robust solution for industrial 802.3bt PoE++ networks. It features a total PoE budget of 180 watts, allowing for high-power demanding devices to be powered. This injector hub is designed to upgrade existing network infrastructures without the need for replacing Ethernet switches, saving time and cost. It is suitable for various applications such as IP cameras, network devices, thin clients, and remote digital signage displays.
Compact and robust design suitable for industrial environments
Complies with IEEE 802.3at Power over Ethernet Plus end-span/mid-span PSE
Delivers PoE output power up to 90 watts for each PoE port
Quick, safe, and cost-effective solution for upgrading existing network infrastructures
LED indicators for power and PoE usage monitoring
IP30 metal case with DIN-rail and wall-mount designs
Easy and convenient plug and play installation
Complies with IEEE 802.3at Power over Ethernet Plus end-span/mid-span PSE
Delivers PoE output power up to 90 watts for each PoE port
Quick, safe, and cost-effective solution for upgrading existing network infrastructures
LED indicators for power and PoE usage monitoring
IP30 metal case with DIN-rail and wall-mount designs
Easy and convenient plug and play installation
Related links
- Planet 2 Port POE Injector 36V dc Output, 72W
- Planet 2 Port POE Injector, 180W
- Hirschmann 8 Port POE Injector 48-56V dc Output 245W
- Hirschmann 8 Port POE Injector 48 → 56V dc Output 280W
- Planet Single Port PoE Splitter 12/24V dc Output, 70W
- Planet Single Port PoE Splitter 12/24V dc Output, 25W
- Planet 4 Port POE Injector 48 → 54V dc Output, 240W
- Planet 2 Port POE Injector 56V dc Output, 30W

