Trendnet 1 Port PoE Injector, 240V ac Input 1.4 W

Subtotal (1 unit)*

£23.89

(exc. VAT)

£28.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.89

*price indicative

RS Stock No.:
812-463
Mfr. Part No.:
TPE-114GI (EU)
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

PoE Injector

Maximum Data Rate

1Gbps

Input Voltage

240V ac

Number of Outputs

1

Mount Type

Wall Mount

Power

1.4W

Length

33mm

Width

110mm

Input Connector Type

Gigabit RJ45 LAN Port

Depth

57mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Weight

146g

Standards/Approvals

LVD

Series

TPE

Number of Ethernet Ports

2

COO (Country of Origin):
TW
The Trendnet Gigabit PoE+ Injector combines electrical power with a gigabit network connection to deliver power and data to PoE devices located up to 100 metres away, optimising installation and equipment costs.

Connects non-PoE gigabit ports to PoE gigabit applications

Supports installations up to 100 metres over Cat5e or better cabling

Equipped with auto-sensing technology for dynamic wattage

Durable wall-mount design for flexible installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy