Crystek 25MHz PRO Oscillator, SMA Housing CPRO33-25.000
- RS Stock No.:
- 792-4111
- Mfr. Part No.:
- CPRO33-25.000
- Brand:
- Crystek
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-4111
- Mfr. Part No.:
- CPRO33-25.000
- Brand:
- Crystek
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crystek | |
| Oscillator Type | PRO | |
| Package Type | SMA Housing | |
| Pin Count | 3 | |
| Typical Operating Supply Voltage | 3.3V dc | |
| Dimensions | 11.05 (Dia.) x 33.34mm | |
| Length | 33.34mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Output Frequency | 25MHz | |
| Minimum Operating Temperature | -40°C | |
| Minimum Output Frequency | 25MHz | |
| Select all | ||
|---|---|---|
Brand Crystek | ||
Oscillator Type PRO | ||
Package Type SMA Housing | ||
Pin Count 3 | ||
Typical Operating Supply Voltage 3.3V dc | ||
Dimensions 11.05 (Dia.) x 33.34mm | ||
Length 33.34mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Output Frequency 25MHz | ||
Minimum Operating Temperature -40°C | ||
Minimum Output Frequency 25MHz | ||
- COO (Country of Origin):
- US
