Bosch 1 1600A, Multitool Knife 152mm, 152 mm Closed Length
- RS Stock No.:
- 674-173
- Mfr. Part No.:
- 1600A02J7P
- Brand:
- Bosch
Subtotal (1 unit)*
£8.06
(exc. VAT)
£9.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.06 |
*price indicative
- RS Stock No.:
- 674-173
- Mfr. Part No.:
- 1600A02J7P
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Knife Type | Multitool | |
| Product Type | Multitool Blade | |
| Handle Material | Steel | |
| Closed Length | 152mm | |
| Overall Length | 152mm | |
| Keychain | No | |
| Series | 1600A | |
| Number of Tools | 1 | |
| Tool Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Knife Type Multitool | ||
Product Type Multitool Blade | ||
Handle Material Steel | ||
Closed Length 152mm | ||
Overall Length 152mm | ||
Keychain No | ||
Series 1600A | ||
Number of Tools 1 | ||
Tool Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch multitool blade is a single-tool attachment designed for integration into Compact multitools where a solitary cutting implement is required. Constructed from steel with a matching steel handle, it functions as a replacement or spare component for devices that accept a single bladed tool.
Steel construction offers wear resistance for repeated use
Single-tool configuration simplifies maintenance and replacement
Closed length 152mm enables Compact storage in tool housings
Overall length 152mm provides predictable extension when deployed
Related links
- Bosch 16 1600A 158 mm Closed Length, 280 g
- Leatherman 100 mm Closed Length
- RS PRO 130 mm Closed Length, 29 g
- Gerber Dime 71 mm Closed Length, 64 g
- SAM 11 115 mm Closed Length, 290 g
- Bahco 12 165 mm Closed Length, 255 g
- Leatherman Charge+ TTI 102 mm Closed Length, 252 g
- Leatherman Wave+ 100 mm Closed Length, 241 g
