Bosch 16 1600A, Multitool Knife 158mm, 158 mm Closed Length, 280 g
- RS Stock No.:
- 673-798
- Mfr. Part No.:
- 1600A02Z98
- Brand:
- Bosch
Subtotal (1 unit)*
£37.72
(exc. VAT)
£45.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.72 |
*price indicative
- RS Stock No.:
- 673-798
- Mfr. Part No.:
- 1600A02Z98
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Knife Type | Multitool | |
| Product Type | Multitool Blade | |
| Handle Material | Steel | |
| Closed Length | 158mm | |
| Overall Length | 158mm | |
| Keychain | No | |
| Series | 1600A | |
| Weight | 280g | |
| Number of Tools | 16 | |
| Tool Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Knife Type Multitool | ||
Product Type Multitool Blade | ||
Handle Material Steel | ||
Closed Length 158mm | ||
Overall Length 158mm | ||
Keychain No | ||
Series 1600A | ||
Weight 280g | ||
Number of Tools 16 | ||
Tool Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch multitool blade is a Compact multi-function tool designed to provide a range of steel implements for everyday tasks and professional use. It integrates multiple functions into a single enclosed unit for convenient carriage and on-demand access in a range of settings.
Contains sixteen separate functions for versatile task coverage
Constructed from steel for robust tool interfaces and wear resistance
Steel-bodied handle for Durable grip and torsional strength
Weighs 0.28 kg to reduce carried load during daily use
