Bahco 5 KGAU, Utility Knife 163mm, 110 g

Subtotal (1 unit)*

£16.21

(exc. VAT)

£19.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.21

*price indicative

RS Stock No.:
470-353
Mfr. Part No.:
KGAU-01
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Knife

Knife Type

Utility

Handle Material

Steel

Overall Length

163mm

Series

KGAU

Weight

110g

Number of Tools

5

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Safety Utility Knife features a durable steel housing and an auto-retractable blade for enhanced safety. The blade automatically slides back when cutting is finished and the operation button is released.

Storage for 5 blades

Retail pack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy