- RS Stock No.:
- 703-6728
- Mfr. Part No.:
- 1821332051
- Brand:
- EMERSON – AVENTICS
Available to back order for despatch when stock is available
Added
Price 1 Bag of 2
£3.57
(exc. VAT)
£4.28
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | £3.57 | £1.785 |
5 - 9 | £3.42 | £1.71 |
10 - 24 | £3.35 | £1.675 |
25 + | £3.28 | £1.64 |
*price indicative |
- RS Stock No.:
- 703-6728
- Mfr. Part No.:
- 1821332051
- Brand:
- EMERSON – AVENTICS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
TC15 Valves
Massive flow from a 21 mm wide body of 1500 l.min for all 5 / 2 functions and 1300 l/min for all 5 3 functions, this stand alone range of valves can also be mounted together on a P strip manifold
Spool Valve, non overlapping
M8 3 pin electrical connection
IP65
External pilot option allowing vacuum applications
Manual override with detent
Maximum particle size of 5μm
Oil content of compressed air 0 → 5mg/m3
100 % duty cycle
Polyamide glass-fibre reinforced body
M8 3 pin electrical connection
IP65
External pilot option allowing vacuum applications
Manual override with detent
Maximum particle size of 5μm
Oil content of compressed air 0 → 5mg/m3
100 % duty cycle
Polyamide glass-fibre reinforced body
Rexroth TC15 Valves
Specifications
Attribute | Value |
---|---|
Accessory Type | Bracket |
Manufacturer Series | 18 |
- RS Stock No.:
- 703-6728
- Mfr. Part No.:
- 1821332051
- Brand:
- EMERSON – AVENTICS