Festo VABF Regulator Plate, 555770
- RS Stock No.:
- 278-6883
- Mfr. Part No.:
- VABF-S1-2-R7C2-C-10
- Brand:
- Festo
Subtotal (1 unit)*
£215.29
(exc. VAT)
£258.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £215.29 |
*price indicative
- RS Stock No.:
- 278-6883
- Mfr. Part No.:
- VABF-S1-2-R7C2-C-10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Regulator Plate | |
| Manufacturer Series | VABF | |
| Model Number | 555770 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Regulator Plate | ||
Manufacturer Series VABF | ||
Model Number 555770 | ||
- COO (Country of Origin):
- DE
This Festo regulator plate 54 mm of construction width. It has operating pressure ranging from 0.5 bar to 6 bar.
RoHS compliant
Die-cast aluminium housing material
Based on standard ISO 5599-1
No corrosion stress
IP65 and NEMA 4 degree of protection
Die-cast aluminium housing material
Based on standard ISO 5599-1
No corrosion stress
IP65 and NEMA 4 degree of protection
