Festo VABF Regulator Plate, 546830
- RS Stock No.:
- 278-5506
- Mfr. Part No.:
- VABF-S1-1-R7C2-C-10
- Brand:
- Festo
Subtotal (1 unit)*
£200.56
(exc. VAT)
£240.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £200.56 |
*price indicative
- RS Stock No.:
- 278-5506
- Mfr. Part No.:
- VABF-S1-1-R7C2-C-10
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Regulator Plate | |
| Manufacturer Series | VABF | |
| Model Number | 546830 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Regulator Plate | ||
Manufacturer Series VABF | ||
Model Number 546830 | ||
- COO (Country of Origin):
- DE
This Festo regulator plate has construction width of 42 mm with optional mounting position. The pressure regulation range is from 0.5 bar to 10 bar.
RoHS compliant
Die cast aluminium housing material
Based on standard ISO 5599-1
Die cast aluminium housing material
Based on standard ISO 5599-1
