Festo AHB Manual Override, 157651

Subtotal (1 unit)*

£5.08

(exc. VAT)

£6.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£5.08

*price indicative

RS Stock No.:
651-922
Mfr. Part No.:
AHB-MD/MF/MV
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Manual Override

Manufacturer Series

AHB

Model Number

157651

COO (Country of Origin):
DE
The Festo Manual override is an innovative solution designed for versatile operational needs. This product excels in various mounting positions, providing flexibility for installation in different environments. Crafted with a reinforced PA6 housing, it offers durability and reliability, ensuring optimal performance even under moderate corrosion stress. The unit operates effectively within a broad ambient temperature range of -5 °C to 60 °C, making it suitable for diverse operational conditions. Its design supports seamless integration into existing systems while maintaining functionality and quality.

Suitable for optional mounting positions to fit various installations
Constructed with corrosion resistance class CRC 2 ideal for moderate corrosion environments
Meets LABS conformity standards which ensuring compliance with industry regulations
Employs a snapping in mounting method for straightforward installation

Related links