Festo AHB Manual Override, 157601
- RS Stock No.:
- 647-383
- Mfr. Part No.:
- AHB-MEB
- Brand:
- Festo
Subtotal (1 unit)*
£5.08
(exc. VAT)
£6.10
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £5.08 |
*price indicative
- RS Stock No.:
- 647-383
- Mfr. Part No.:
- AHB-MEB
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Manual Override | |
| Manufacturer Series | AHB | |
| Model Number | 157601 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Manual Override | ||
Manufacturer Series AHB | ||
Model Number 157601 | ||
- COO (Country of Origin):
- DE
The Festo Manual override is a versatile component designed for efficient operation in a variety of applications. This product excels in environments where manual overrides are necessary, ensuring seamless adaptability. Constructed from PA6 reinforced material, it boasts impressive durability while maintaining a moderate level of corrosion resistance, making it suitable for diverse settings. Its optional mounting positions and snapping-in type installation enhance installation flexibility, catering to users' specific needs. With an operational temperature range between -5 °C and 60 °C.
Mounting position flexibility caters to diverse applications
Corrosion resistance class CRC 2 ensures durability in moderate corrosion environments
Type of mounting allows for quick snapping-in for efficient installation
Constructed with PA6 reinforced material for superior strength and longevity
Corrosion resistance class CRC 2 ensures durability in moderate corrosion environments
Type of mounting allows for quick snapping-in for efficient installation
Constructed with PA6 reinforced material for superior strength and longevity
