Festo VABB Cover Plate, 8172852
- RS Stock No.:
- 650-887
- Mfr. Part No.:
- VABB-L1-18-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £6.67 |
*price indicative
- RS Stock No.:
- 650-887
- Mfr. Part No.:
- VABB-L1-18-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Cover Plate | |
| Manufacturer Series | VABB | |
| Model Number | 8172852 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cover Plate | ||
Manufacturer Series VABB | ||
Model Number 8172852 | ||
- COO (Country of Origin):
- CN
The Festo Cover plate is designed to provide efficient sealing and protection for various applications. Its robust construction ensures reliability under varying operational pressures, ranging from -0.09 MPa to 1 MPa, making it suitable for diverse working environments. With a grid dimension of 19 mm, this component is tailored for precise installation. Built to meet rigorous standards, it offers exceptional corrosion resistance, classified as CRC 0, ensuring a long lifespan without the risk of corrosion stress. Additionally, the product is compliant with RoHS regulations, underscoring its environmental responsibility. This cover plate from festo embodies durability and compliance, ideal for modern industrial needs.
Grid dimension of 19 mm facilitates accurate installation
Corrosion resistance class CRC 0 guarantees minimal risk of corrosion stress
Manufactured to be RoHS-compliant reflecting a commitment to environmental standards
Lightweight design at 50 g allows for efficient handling and installation
LABS (PWIS) conformity to VDMA24364 zone III ensures suitability for sensitive environments
Corrosion resistance class CRC 0 guarantees minimal risk of corrosion stress
Manufactured to be RoHS-compliant reflecting a commitment to environmental standards
Lightweight design at 50 g allows for efficient handling and installation
LABS (PWIS) conformity to VDMA24364 zone III ensures suitability for sensitive environments
