Festo VABB Cover Plate, VABB-L1-10-T-F1A
- RS Stock No.:
- 351-688
- Mfr. Part No.:
- VABB-L1-10-T-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£11.46
(exc. VAT)
£13.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.46 |
*price indicative
- RS Stock No.:
- 351-688
- Mfr. Part No.:
- VABB-L1-10-T-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Cover Plate | |
| Manufacturer Series | VABB | |
| Model Number | VABB-L1-10-T-F1A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Cover Plate | ||
Manufacturer Series VABB | ||
Model Number VABB-L1-10-T-F1A | ||
- COO (Country of Origin):
- CN
The Festo cover plate is designed for precision and durability in industrial applications. This high-quality product exemplifies reliability, ensuring optimal performance in various working environments. Its construction ensures a noteworthy level of corrosion resistance, making it particularly suited for demanding conditions. With careful attention to material selection, this cover plate is ideal for robust applications without the risk of metal constituents such as copper, zinc, or nickel compromising integrity. Additionally, the engineering behind this component guarantees compliance with RoHS standards, ensuring it's a responsible choice for environmentally conscious businesses.
Constructed to withstand corrosion in tough environments
Precision engineered for a perfect fit in various setups
Manufactured in compliance with RoHS guidelines
Designed for use in cleanroom conditions up to Class 6
Lightweight at just 21 g facilitating easy installation
Precision engineered for a perfect fit in various setups
Manufactured in compliance with RoHS guidelines
Designed for use in cleanroom conditions up to Class 6
Lightweight at just 21 g facilitating easy installation
