Festo CPV10 Multi Pin, 538810
- RS Stock No.:
- 647-133
- Mfr. Part No.:
- CPV10-VI-P8-M7-C
- Brand:
- Festo
Subtotal (1 unit)*
£133.65
(exc. VAT)
£160.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.65 |
*price indicative
- RS Stock No.:
- 647-133
- Mfr. Part No.:
- CPV10-VI-P8-M7-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Multi Pin | |
| Manufacturer Series | CPV10 | |
| Model Number | 538810 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Multi Pin | ||
Manufacturer Series CPV10 | ||
Model Number 538810 | ||
- COO (Country of Origin):
- DE
The Festo Multi-pin device is engineered for exceptional performance in demanding operational environments. Designed to meet stringent safety and compliance standards, this product is particularly adept in explosion-prone areas, being certified for various zones according to ATEX and IECEx regulations. With robust features such as corrosion resistance and high ambient temperature tolerance, it is an ideal solution for applications requiring reliable performance under challenging conditions. Furthermore, the incorporation of quality materials ensures durability while maintaining a lightweight profile, making it suitable for a variety of industrial applications.
Certified for compliance with EU Explosion Protection Directive and UK EX instructions
Robust explosion protection certifications across multiple categories including EPL Db and EPL Gc
Designed for safe operation in hazardous areas including Zones 1 and 2
Constructed from lightweight wrought aluminium alloy for easy handling
Meets corrosion resistance class CRC 2 suitable for moderate corrosion stress environments
RoHS compliant materials ensure environmental safety and sustainability
Seals made from NBR provide excellent durability and reliability
Robust explosion protection certifications across multiple categories including EPL Db and EPL Gc
Designed for safe operation in hazardous areas including Zones 1 and 2
Constructed from lightweight wrought aluminium alloy for easy handling
Meets corrosion resistance class CRC 2 suitable for moderate corrosion stress environments
RoHS compliant materials ensure environmental safety and sustainability
Seals made from NBR provide excellent durability and reliability
