Festo CPV10 Multi Pin, 566712
- RS Stock No.:
- 647-131
- Mfr. Part No.:
- CPV10-VI-P8-1/8-C
- Brand:
- Festo
Subtotal (1 unit)*
£126.36
(exc. VAT)
£151.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.36 |
*price indicative
- RS Stock No.:
- 647-131
- Mfr. Part No.:
- CPV10-VI-P8-1/8-C
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Multi Pin | |
| Manufacturer Series | CPV10 | |
| Model Number | 566712 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Multi Pin | ||
Manufacturer Series CPV10 | ||
Model Number 566712 | ||
- COO (Country of Origin):
- DE
The Festo Multi-pin product is designed to operate reliably under challenging conditions, making it an essential component for applications requiring explosion protection. With compliance to the EU Explosion Protection Directive (ATEX) and UKCA marking, this product is certified for safety in Zone 1 and Zone 2 environments. Featuring corrosion resistance and a wide temperature range from -10 °C to +60 °C, it serves both gas and dust applications effectively. Constructed from high-quality materials, including wrought aluminium alloy and NBR seals, this product not only meets rigorous standards but is also RoHS-compliant, ensuring environmental considerations are met. Its robust design guarantees durability, essential for demanding industrial settings.
CE mark signifies conformity with EU safety regulations
UKCA marking ensures compliance with UK specific standards
Explosion protection certification for various safety zones including Zone 1 and 2
Certifications from reputable authorities like IECEx and TUV enhance trust in safety
Corrosion resistance class 2 allows for moderate corrosion stress environments
LABS conformity assures low impact on sensitive applications
Lightweight design at just 510 g facilitates easy installation and handling
RoHS compliant materials ensure reduced environmental impact
UKCA marking ensures compliance with UK specific standards
Explosion protection certification for various safety zones including Zone 1 and 2
Certifications from reputable authorities like IECEx and TUV enhance trust in safety
Corrosion resistance class 2 allows for moderate corrosion stress environments
LABS conformity assures low impact on sensitive applications
Lightweight design at just 510 g facilitates easy installation and handling
RoHS compliant materials ensure reduced environmental impact
