SMC SY3000 Rubber Seal, SY3000-52-6A
- RS Stock No.:
- 645-927
- Mfr. Part No.:
- SY3000-52-6A
- Brand:
- SMC
Subtotal (1 unit)*
£0.81
(exc. VAT)
£0.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.81 |
*price indicative
- RS Stock No.:
- 645-927
- Mfr. Part No.:
- SY3000-52-6A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SY3000 | |
| For Use With | Rubber Seal | |
| Standards/Approvals | RoHS | |
| Model Number | SY3000-52-6A | |
| Product Type | End Plate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SY3000 | ||
For Use With Rubber Seal | ||
Standards/Approvals RoHS | ||
Model Number SY3000-52-6A | ||
Product Type End Plate | ||
- COO (Country of Origin):
- JP
The SMC Supply blocking disc designed specifically for the SS5Y3 manifold in the SY3000 series solenoid valves. Crafted from high-quality aluminium alloy, this component ensures a secure and leak-free connection between the valve and its manifold, contributing to the overall reliability and performance of the pneumatic system. It offers an economical solution for maintenance and replacement needs, ensuring continued optimal operation of the solenoid valve system.
Durable construction
Compact and lightweight design
CE and UKCA compliant
