SMC SY3000 Manifold Block, SY3000-6A-C6
- RS Stock No.:
- 623-486
- Mfr. Part No.:
- SY3000-6A-C6
- Brand:
- SMC
Subtotal (1 unit)*
£10.62
(exc. VAT)
£12.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.62 |
*price indicative
- RS Stock No.:
- 623-486
- Mfr. Part No.:
- SY3000-6A-C6
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Accessory Type | Manifold Block | |
| Manufacturer Series | SY3000 | |
| Model Number | SY3000-6A-C6 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Accessory Type Manifold Block | ||
Manufacturer Series SY3000 | ||
Model Number SY3000-6A-C6 | ||
- COO (Country of Origin):
- JP
The SMC Port block assembly designed for use in 5-port solenoid valve manifolds. It serves as a modular interface for connecting pneumatic lines, enabling flexible supply and exhaust routing within manifold configurations. This component supports high-flow performance and its durable construction ensure airtight operation and long-term reliability.
Compact design
One touch fitting for 6mm port
CE and UKCA compliant
One touch fitting for 6mm port
CE and UKCA compliant
Related links
- SMC SY3000 Manifold Block, SY3000-6A-C4
- SMC SY3000 Manifold Block, SY3000-6A-M5
- SMC SY3000 Manifold Block, SY3000-54-1C-Q
- SMC SY5000 Manifold Block, SY5000-6A-C6
- SMC VQC2000 Manifold Block, VVQC2000-1B-D-C6
- SMC SY5000 Manifold Block, SY500-2A-C6
- SMC SV3000 Manifold Block, SV3000-50-2A-C6
- SMC VVQC1000 Manifold Block, VVQC1000-1B-D-C6
