SMC SY3000 Rubber Seal, SY3000-27-1F-Q
- RS Stock No.:
- 645-925
- Mfr. Part No.:
- SY3000-27-1F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£10.57
(exc. VAT)
£12.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £10.57 |
*price indicative
- RS Stock No.:
- 645-925
- Mfr. Part No.:
- SY3000-27-1F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | SY3000 | |
| For Use With | Rubber Seal | |
| Standards/Approvals | RoHS | |
| Model Number | SY3000-27-1F-Q | |
| Product Type | End Plate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series SY3000 | ||
For Use With Rubber Seal | ||
Standards/Approvals RoHS | ||
Model Number SY3000-27-1F-Q | ||
Product Type End Plate | ||
- COO (Country of Origin):
- JP
The SMC Subplate designed for the SY3000 series solenoid valves with rubber seals. It ensures a secure and leak-free connection between the valve and its manifold or subplate. It offers compatibility with various piping configurations. It provides an economical solution for maintenance and replacement needs.
Durable construction
Aluminium die casted material
CE and UKCA compliant
