Festo VABF Plate, VABF-XA-12-M2-QX
- RS Stock No.:
- 350-729
- Mfr. Part No.:
- VABF-XA-12-M2-QX
- Brand:
- Festo
Subtotal (1 unit)*
£9.46
(exc. VAT)
£11.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.46 |
*price indicative
- RS Stock No.:
- 350-729
- Mfr. Part No.:
- VABF-XA-12-M2-QX
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Plate | |
| Manufacturer Series | VABF | |
| Model Number | VABF-XA-12-M2-QX | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Plate | ||
Manufacturer Series VABF | ||
Model Number VABF-XA-12-M2-QX | ||
- COO (Country of Origin):
- DE
The Festo Exhaust plate are highly efficient component designed for seamless integration into pneumatic systems. Engineered to operate under a wide range of pressures, this product ensures reliability and performance in diverse applications. With its robust construction, it supports operational conditions that include compatibility with popular valve terminals, making it an excellent choice for engineers seeking quality and durability. Its advanced features like reversed flow direction and RoHS compliance underscore its suitability for modern industrial environments, where both performance and safety are paramount. Whether used in manufacturing, assembly, or automated processes, this innovative component delivers dependable service and robust functionality.
Reversible flow direction enhances versatility in setup
Operating pressure range supports a variety of applications
Suitable for vacuum applications expanding usability
Designed with a corrosion resistance class for longevity
Lightweight design optimizes ease of installation and use
Threaded mounting type simplifies integration into existing systems
Complies with RoHS standards which ensuring environmental safety
Operating pressure range supports a variety of applications
Suitable for vacuum applications expanding usability
Designed with a corrosion resistance class for longevity
Lightweight design optimizes ease of installation and use
Threaded mounting type simplifies integration into existing systems
Complies with RoHS standards which ensuring environmental safety
Related links
- Festo VABF Plate, VABF-XA-12-M1-C
- Festo VABF Plate, VABF-B14-M3-N14
- Festo VABF Plate, VABF-B14-M3-G14
- Festo VABF Supply Plate, VABF-L1-10-P3A4-M7-T1-F1A
- Festo VABF Throttle Plate, VABF-B14-F1B1P2-FF14
- Festo VABF Supply Plate, VABF-L1-14-P3A4-G18-F1A
- Festo VABF Regulator Plate, 555766
- Festo VABF Supply Plate, 8000690
