Festo VAEM Electrical Module, VAEM-V-S8EPRS2
- RS Stock No.:
- 344-968
- Mfr. Part No.:
- VAEM-V-S8EPRS2
- Brand:
- Festo
Subtotal (1 unit)*
£444.05
(exc. VAT)
£532.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £444.05 |
*price indicative
- RS Stock No.:
- 344-968
- Mfr. Part No.:
- VAEM-V-S8EPRS2
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Electrical Module | |
| Manufacturer Series | VAEM | |
| Number of Stations | 8 | |
| Model Number | VAEM-V-S8EPRS2 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Electrical Module | ||
Manufacturer Series VAEM | ||
Number of Stations 8 | ||
Model Number VAEM-V-S8EPRS2 | ||
- COO (Country of Origin):
- BG
The Festo Valve control module is designed to enhance operational efficiency and reliability in various automated environments. Featuring robust diagnostics through LED indicators and comprehensive error handling, it ensures smooth functioning even under challenging conditions. The compact design accommodates diverse mounting positions with minimal space requirements, making it an ideal choice for modern industrial applications. The module supports parameterisation per output and offers extensive connectivity through multiple interfaces, making it versatile for various operational demands. With a nominal operating voltage of 24 V and a pollution degree rating of 2, it guarantees stability while complying with industry standards.
Multiple diagnostic features ensure quick troubleshooting
DIP switch operator controls allow easy adjustment of Baud rates
Reverse polarity protection maximises system safety
Ethernet and communication interfaces provide flexible integration options
Robust vibration and shock resistance enable reliable use in challenging environments
LED status indication offers immediate operational visibility
RoHS compliant materials ensure environmentally friendly operation
DIP switch operator controls allow easy adjustment of Baud rates
Reverse polarity protection maximises system safety
Ethernet and communication interfaces provide flexible integration options
Robust vibration and shock resistance enable reliable use in challenging environments
LED status indication offers immediate operational visibility
RoHS compliant materials ensure environmentally friendly operation
